
GMC10X7R562K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R562K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R562K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R562K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R562K100NT |
Description | CAP0603 X7R 5600PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562K1RACTU | KEMET | 4,529 | 399-C0603C562K1RACTUCT-ND | $2.55000 | Parametric Equivalent |
| CC0603KRX7R0BB562 | YAGEO | 20 | 311-4051-1-ND | $0.90000 | Parametric Equivalent |
| GCJ188R72A562KA01D | Murata Electronics | 3,576 | 490-GCJ188R72A562KA01DCT-ND | $0.99000 | Parametric Equivalent |
| GCM188R72A562KA37D | Murata Electronics | 7,369 | 490-GCM188R72A562KA37DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.31000 | $31.00 |
| 500 | $0.22922 | $114.61 |
| 1,000 | $0.20439 | $204.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16716 | $668.64 |
| 8,000 | $0.15337 | $1,226.96 |
| 12,000 | $0.14647 | $1,757.64 |
| 20,000 | $0.13883 | $2,776.60 |
| 28,000 | $0.13437 | $3,762.36 |
| 40,000 | $0.13008 | $5,203.20 |

