
GMC10X7R561J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R561J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R561J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R561J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R561J50NT |
Description | CAP0603 X7R 560PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.67300 | $6.73 |
50 | $0.46800 | $23.40 |
100 | $0.40480 | $40.48 |
500 | $0.29790 | $148.95 |
1,000 | $0.26480 | $264.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21956 | $878.24 |
8,000 | $0.20259 | $1,620.72 |
12,000 | $0.19408 | $2,328.96 |
20,000 | $0.18467 | $3,693.40 |
28,000 | $0.17917 | $5,016.76 |
40,000 | $0.17388 | $6,955.20 |
48,000 | $0.17137 | $8,225.76 |
96,000 | $0.16293 | $15,641.28 |
100,000 | $0.16249 | $16,249.00 |