New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R474K50NT

DigiKey Part Number
4713-GMC10X7R474K50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R474K50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R474K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R474K50NT
Description
CAP0603 X7R .47UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.72300$7.23
50$0.51080$25.54
100$0.44590$44.59
500$0.33550$167.75
1,000$0.30159$301.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25095$1,003.80
8,000$0.23217$1,857.36
12,000$0.22276$2,673.12
20,000$0.21233$4,246.60
28,000$0.20625$5,775.00
40,000$0.20039$8,015.60
48,000$0.19761$9,485.28
96,000$0.18827$18,073.92
100,000$0.18777$18,777.00
Manufacturers Standard Package