
GMC10X7R474K50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R474K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R474K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R474K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R474K50NT |
Description | CAP0603 X7R .47UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.72300 | $7.23 |
50 | $0.51080 | $25.54 |
100 | $0.44590 | $44.59 |
500 | $0.33550 | $167.75 |
1,000 | $0.30159 | $301.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25095 | $1,003.80 |
8,000 | $0.23217 | $1,857.36 |
12,000 | $0.22276 | $2,673.12 |
20,000 | $0.21233 | $4,246.60 |
28,000 | $0.20625 | $5,775.00 |
40,000 | $0.20039 | $8,015.60 |
48,000 | $0.19761 | $9,485.28 |
96,000 | $0.18827 | $18,073.92 |
100,000 | $0.18777 | $18,777.00 |