New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R561J50NT

DigiKey Part Number
4713-GMC10X7R561J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R561J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R561J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R561J50NT
Description
CAP0603 X7R 560PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.67300$6.73
50$0.46800$23.40
100$0.40480$40.48
500$0.29790$148.95
1,000$0.26480$264.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21956$878.24
8,000$0.20259$1,620.72
12,000$0.19408$2,328.96
20,000$0.18467$3,693.40
28,000$0.17917$5,016.76
40,000$0.17388$6,955.20
48,000$0.17137$8,225.76
96,000$0.16293$15,641.28
100,000$0.16249$16,249.00
Manufacturers Standard Package