
GMC10X7R472K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R472K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R472K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R472K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R472K100NT |
Description | CAP0603 X7R 4700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13976 | $69.88 |
| 1,000 | $0.12316 | $123.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09849 | $393.96 |
| 8,000 | $0.08937 | $714.96 |
| 12,000 | $0.08481 | $1,017.72 |
| 20,000 | $0.07974 | $1,594.80 |
| 28,000 | $0.07679 | $2,150.12 |
| 40,000 | $0.07395 | $2,958.00 |

