
GMC10X7R472J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R472J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R472J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R472J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R472J100NT |
Description | CAP0603 X7R 4700PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J1RACAUTO | KEMET | 3,643 | 399-C0603C472J1RACAUTOCT-ND | $3.54000 | Parametric Equivalent |
| C0603C472J1RACTU | KEMET | 5,026 | 399-C0603C472J1RACTUCT-ND | $3.37000 | Parametric Equivalent |
| C0603C472J1RECAUTO | KEMET | 25 | 399-C0603C472J1RECAUTOCT-ND | $1.81000 | Parametric Equivalent |
| CC0603JRX7R0BB472 | YAGEO | 2,816 | 13-CC0603JRX7R0BB472CT-ND | $0.90000 | Parametric Equivalent |
| VJ0603Y472JXBCW1BC | Vishay Vitramon | 1,655 | 720-VJ0603Y472JXBCW1BCCT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48680 | $24.34 |
| 100 | $0.42340 | $42.34 |
| 500 | $0.31768 | $158.84 |
| 1,000 | $0.28529 | $285.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23680 | $947.20 |
| 8,000 | $0.21881 | $1,750.48 |
| 12,000 | $0.20980 | $2,517.60 |
| 20,000 | $0.19983 | $3,996.60 |
| 28,000 | $0.19400 | $5,432.00 |
| 40,000 | $0.18839 | $7,535.60 |

