
GMC10X7R391K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R391K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R391K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R391K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R391K50NT |
Description | CAP0603 X7R 390PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17590 | $17.59 |
| 500 | $0.12628 | $63.14 |
| 1,000 | $0.11107 | $111.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08838 | $353.52 |
| 8,000 | $0.08001 | $640.08 |
| 12,000 | $0.07581 | $909.72 |
| 20,000 | $0.07117 | $1,423.40 |
| 28,000 | $0.06846 | $1,916.88 |
| 40,000 | $0.06585 | $2,634.00 |

