
GMC10X7R332J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R332J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R332J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R332J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R332J100NT |
Description | CAP0603 X7R 3300PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43900 | $14.39 |
| 50 | $1.04900 | $52.45 |
| 100 | $0.92900 | $92.90 |
| 500 | $0.72694 | $363.47 |
| 1,000 | $0.66454 | $664.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57111 | $2,284.44 |
| 8,000 | $0.53641 | $4,291.28 |
| 12,000 | $0.51904 | $6,228.48 |
| 20,000 | $0.49979 | $9,995.80 |
| 28,000 | $0.48854 | $13,679.12 |
| 40,000 | $0.47771 | $19,108.40 |

