
GMC10X7R331K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R331K200NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R331K200NTCT-ND - Cut Tape (CT) 4713-GMC10X7R331K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R331K200NT |
Description | CAP0603 X7R 330PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.26060 | $26.06 |
| 500 | $0.19074 | $95.37 |
| 1,000 | $0.16936 | $169.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13736 | $549.44 |
| 8,000 | $0.12551 | $1,004.08 |
| 12,000 | $0.11959 | $1,435.08 |
| 20,000 | $0.11303 | $2,260.60 |
| 28,000 | $0.10920 | $3,057.60 |
| 40,000 | $0.10551 | $4,220.40 |

