
GMC10X7R273J25NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R273J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R273J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R273J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R273J25NT |
Description | CAP0603 X7R .027UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.44840 | $22.42 |
100 | $0.39000 | $39.00 |
500 | $0.29150 | $145.75 |
1,000 | $0.26127 | $261.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21603 | $864.12 |
8,000 | $0.19926 | $1,594.08 |
12,000 | $0.19087 | $2,290.44 |
20,000 | $0.18157 | $3,631.40 |
28,000 | $0.17614 | $4,931.92 |
40,000 | $0.17091 | $6,836.40 |
48,000 | $0.16844 | $8,085.12 |
96,000 | $0.16010 | $15,369.60 |
100,000 | $0.15966 | $15,966.00 |