
VJ1812A472JBGTW1HV | |
---|---|
DigiKey Part Number | 720-VJ1812A472JBGTW1HVTR-ND - Tape & Reel (TR) 720-VJ1812A472JBGTW1HVCT-ND - Cut Tape (CT) 720-VJ1812A472JBGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A472JBGTW1HV |
Description | CAP CERAMIC 4.7NF 1KV C0G NP0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.44200 | $44.42 |
50 | $3.43060 | $171.53 |
100 | $3.11770 | $311.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.59106 | $1,295.53 |
1,000 | $2.42816 | $2,428.16 |
1,500 | $2.34659 | $3,519.88 |
2,500 | $2.25618 | $5,640.45 |
3,500 | $2.20334 | $7,711.69 |
5,000 | $2.15251 | $10,762.55 |
6,000 | $2.12844 | $12,770.64 |
12,000 | $2.04732 | $24,567.84 |
12,500 | $2.04302 | $25,537.75 |