
GMC10X7R472K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R472K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R472K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R472K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R472K100NT |
Description | CAP0603 X7R 4700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13976 | $69.88 |
| 1,000 | $0.12316 | $123.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09849 | $393.96 |
| 8,000 | $0.08937 | $714.96 |
| 12,000 | $0.08481 | $1,017.72 |
| 20,000 | $0.07974 | $1,594.80 |
| 28,000 | $0.07679 | $2,150.12 |
| 40,000 | $0.07395 | $2,958.00 |

