
GMC10X7R271K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R271K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R271K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R271K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R271K50NT |
Description | CAP0603 X7R 270PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17840 | $17.84 |
| 500 | $0.12810 | $64.05 |
| 1,000 | $0.11263 | $112.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08974 | $358.96 |
| 8,000 | $0.08126 | $650.08 |
| 12,000 | $0.07702 | $924.24 |
| 20,000 | $0.07232 | $1,446.40 |
| 28,000 | $0.06958 | $1,948.24 |
| 40,000 | $0.06694 | $2,677.60 |

