
GMC10X7R333K16NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R333K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R333K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R333K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R333K16NT |
Description | CAP0603 X7R .033UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12480 | $6.24 |
100 | $0.10920 | $10.92 |
500 | $0.08194 | $40.97 |
1,000 | $0.07308 | $73.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05641 | $225.64 |
8,000 | $0.05055 | $404.40 |
12,000 | $0.04763 | $571.56 |
20,000 | $0.04439 | $887.80 |
28,000 | $0.04250 | $1,190.00 |
40,000 | $0.04069 | $1,627.60 |
48,000 | $0.03983 | $1,911.84 |
96,000 | $0.03693 | $3,545.28 |
100,000 | $0.03678 | $3,678.00 |