
GMC10X7R183K50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R183K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R183K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R183K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R183K50NT |
Description | CAP0603 X7R .018UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.19220 | $9.61 |
100 | $0.16910 | $16.91 |
500 | $0.12826 | $64.13 |
1,000 | $0.11504 | $115.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08827 | $353.08 |
8,000 | $0.07990 | $639.20 |
12,000 | $0.07571 | $908.52 |
20,000 | $0.07108 | $1,421.60 |
28,000 | $0.06837 | $1,914.36 |
40,000 | $0.06577 | $2,630.80 |
48,000 | $0.06454 | $3,097.92 |
96,000 | $0.06039 | $5,797.44 |
100,000 | $0.06017 | $6,017.00 |