
GMC10X7R153J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R153J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R153J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R153J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R153J25NT |
Description | CAP0603 X7R .015UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.20550 | $20.55 |
| 500 | $0.14848 | $74.24 |
| 1,000 | $0.13113 | $131.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10513 | $420.52 |
| 8,000 | $0.09552 | $764.16 |
| 12,000 | $0.09072 | $1,088.64 |
| 20,000 | $0.08540 | $1,708.00 |
| 28,000 | $0.08229 | $2,304.12 |
| 40,000 | $0.07930 | $3,172.00 |

