
GMC10X7R152J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R152J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152J50NT |
Description | CAP0603 X7R 1500PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19380 | $19.38 |
500 | $0.13958 | $69.79 |
1,000 | $0.12300 | $123.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09837 | $393.48 |
8,000 | $0.08925 | $714.00 |
12,000 | $0.08470 | $1,016.40 |
20,000 | $0.07964 | $1,592.80 |
28,000 | $0.07669 | $2,147.32 |
40,000 | $0.07386 | $2,954.40 |
48,000 | $0.07252 | $3,480.96 |
96,000 | $0.06799 | $6,527.04 |
100,000 | $0.06775 | $6,775.00 |