CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R152J50NT

DigiKey Part Number
4713-GMC10X7R152J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R152J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R152J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R152J50NT
Description
CAP0603 X7R 1500PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,729
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22500$11.25
100$0.19380$19.38
500$0.13958$69.79
1,000$0.12300$123.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09837$393.48
8,000$0.08925$714.00
12,000$0.08470$1,016.40
20,000$0.07964$1,592.80
28,000$0.07669$2,147.32
40,000$0.07386$2,954.40
48,000$0.07252$3,480.96
96,000$0.06799$6,527.04
100,000$0.06775$6,775.00
Manufacturers Standard Package