
GMC10X7R122J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R122J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R122J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R122J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R122J100NT |
Description | CAP0603 X7R 1200PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.46200 | $14.62 |
50 | $1.04780 | $52.39 |
100 | $0.91880 | $91.88 |
500 | $0.69924 | $349.62 |
1,000 | $0.63085 | $630.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54047 | $2,161.88 |
8,000 | $0.50716 | $4,057.28 |
12,000 | $0.49049 | $5,885.88 |
20,000 | $0.47201 | $9,440.20 |
28,000 | $0.46121 | $12,913.88 |
40,000 | $0.45082 | $18,032.80 |
48,000 | $0.44589 | $21,402.72 |
96,000 | $0.42931 | $41,213.76 |
100,000 | $0.42843 | $42,843.00 |