
GMC10X7R104M25NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R104M25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104M25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104M25NT |
Description | CAP0603 X7R .1UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19800 | $1.98 |
50 | $0.13820 | $6.91 |
100 | $0.12100 | $12.10 |
500 | $0.09072 | $45.36 |
1,000 | $0.08109 | $81.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06246 | $249.84 |
8,000 | $0.05610 | $448.80 |
12,000 | $0.05292 | $635.04 |
20,000 | $0.04940 | $988.00 |
28,000 | $0.04735 | $1,325.80 |
40,000 | $0.04538 | $1,815.20 |
48,000 | $0.04445 | $2,133.60 |
96,000 | $0.04130 | $3,964.80 |
100,000 | $0.04113 | $4,113.00 |