CHV1812N1K0102KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104K16NT

DigiKey Part Number
4713-GMC10X7R104K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R104K16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R104K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104K16NT
Description
CAP0603 X7R .1UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15440$7.72
100$0.13140$13.14
500$0.09294$46.47
1,000$0.08121$81.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06374$254.96
8,000$0.05729$458.32
12,000$0.05406$648.72
20,000$0.05049$1,009.80
28,000$0.04840$1,355.20
40,000$0.04640$1,856.00
48,000$0.04545$2,181.60
96,000$0.04225$4,056.00
100,000$0.04208$4,208.00
Manufacturers Standard Package