
GMC10X7R104K100NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R104K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104K100NT |
Description | CAP0603 X7R .1UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
50 | $0.16420 | $8.21 |
100 | $0.14370 | $14.37 |
500 | $0.10822 | $54.11 |
1,000 | $0.09689 | $96.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07445 | $297.80 |
8,000 | $0.06714 | $537.12 |
12,000 | $0.06349 | $761.88 |
20,000 | $0.05944 | $1,188.80 |
28,000 | $0.05707 | $1,597.96 |
40,000 | $0.05480 | $2,192.00 |
48,000 | $0.05373 | $2,579.04 |
96,000 | $0.05011 | $4,810.56 |
100,000 | $0.04991 | $4,991.00 |