
GMC10X7R103M100NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R103M100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R103M100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R103M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R103M100NT |
Description | CAP0603 X7R .01UF 20% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20200 | $10.10 |
100 | $0.17330 | $17.33 |
500 | $0.12366 | $61.83 |
1,000 | $0.10830 | $108.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08759 | $350.36 |
8,000 | $0.07927 | $634.16 |
12,000 | $0.07511 | $901.32 |
20,000 | $0.07050 | $1,410.00 |
28,000 | $0.06781 | $1,898.68 |
40,000 | $0.06523 | $2,609.20 |
48,000 | $0.06400 | $3,072.00 |
96,000 | $0.05988 | $5,748.48 |
100,000 | $0.05966 | $5,966.00 |