
GMC10X7R104K25NTD | |
---|---|
DigiKey Part Number | 4713-GMC10X7R104K25NTDTR-ND - Tape & Reel (TR) 4713-GMC10X7R104K25NTDCT-ND - Cut Tape (CT) 4713-GMC10X7R104K25NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104K25NTD |
Description | CAP0603 X7R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.15140 | $7.57 |
100 | $0.12920 | $12.92 |
500 | $0.09122 | $45.61 |
1,000 | $0.07944 | $79.44 |
2,500 | $0.06704 | $167.60 |
5,000 | $0.05952 | $297.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05561 | $556.10 |
20,000 | $0.05062 | $1,012.40 |
30,000 | $0.04812 | $1,443.60 |
50,000 | $0.04536 | $2,268.00 |
70,000 | $0.04374 | $3,061.80 |
100,000 | $0.04219 | $4,219.00 |
120,000 | $0.04146 | $4,975.20 |
240,000 | $0.03898 | $9,355.20 |
250,000 | $0.03885 | $9,712.50 |