
GMC10X5R684K10NT | |
---|---|
DigiKey Part Number | 4713-GMC10X5R684K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R684K10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R684K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R684K10NT |
Description | CAP0603 X5R .68UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.93000 | $9.30 |
50 | $0.65520 | $32.76 |
100 | $0.57050 | $57.05 |
500 | $0.42576 | $212.88 |
1,000 | $0.38081 | $380.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31979 | $1,279.16 |
8,000 | $0.29723 | $2,377.84 |
12,000 | $0.28593 | $3,431.16 |
20,000 | $0.27340 | $5,468.00 |
28,000 | $0.26608 | $7,450.24 |
40,000 | $0.25905 | $10,362.00 |
48,000 | $0.25572 | $12,274.56 |
96,000 | $0.24449 | $23,471.04 |
100,000 | $0.24389 | $24,389.00 |