CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R474M10NT

DigiKey Part Number
4713-GMC10X5R474M10NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R474M10NTCT-ND - Cut Tape (CT)
4713-GMC10X5R474M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R474M10NT
Description
CAP0603 X5R .47UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31200$15.60
100$0.26850$26.85
500$0.19460$97.30
1,000$0.17177$171.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14096$563.84
8,000$0.12887$1,030.96
12,000$0.12283$1,473.96
20,000$0.11614$2,322.80
28,000$0.11223$3,142.44
40,000$0.10847$4,338.80
48,000$0.10669$5,121.12
96,000$0.10069$9,666.24
100,000$0.10037$10,037.00
Manufacturers Standard Package