
GMC10X5R474K10NT | |
---|---|
DigiKey Part Number | 4713-GMC10X5R474K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R474K10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R474K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R474K10NT |
Description | CAP0603 X5R .47UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.27920 | $13.96 |
100 | $0.23980 | $23.98 |
500 | $0.17326 | $86.63 |
1,000 | $0.15264 | $152.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12448 | $497.92 |
8,000 | $0.11352 | $908.16 |
12,000 | $0.10803 | $1,296.36 |
20,000 | $0.10196 | $2,039.20 |
28,000 | $0.09841 | $2,755.48 |
40,000 | $0.09499 | $3,799.60 |
48,000 | $0.09338 | $4,482.24 |
96,000 | $0.08794 | $8,442.24 |
100,000 | $0.08765 | $8,765.00 |