CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R474K10NT

DigiKey Part Number
4713-GMC10X5R474K10NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R474K10NTCT-ND - Cut Tape (CT)
4713-GMC10X5R474K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R474K10NT
Description
CAP0603 X5R .47UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.27920$13.96
100$0.23980$23.98
500$0.17326$86.63
1,000$0.15264$152.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12448$497.92
8,000$0.11352$908.16
12,000$0.10803$1,296.36
20,000$0.10196$2,039.20
28,000$0.09841$2,755.48
40,000$0.09499$3,799.60
48,000$0.09338$4,482.24
96,000$0.08794$8,442.24
100,000$0.08765$8,765.00
Manufacturers Standard Package