
GMC10X5R226M6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC10X5R226M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R226M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X5R226M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R226M6R3NT |
Description | CAP0603 X5R 22UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65700 | $6.57 |
50 | $0.45980 | $22.99 |
100 | $0.39910 | $39.91 |
500 | $0.29888 | $149.44 |
1,000 | $0.26809 | $268.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22190 | $887.60 |
8,000 | $0.20479 | $1,638.32 |
12,000 | $0.19622 | $2,354.64 |
20,000 | $0.18673 | $3,734.60 |
28,000 | $0.18119 | $5,073.32 |
40,000 | $0.17585 | $7,034.00 |
48,000 | $0.17333 | $8,319.84 |
96,000 | $0.16482 | $15,822.72 |
100,000 | $0.16437 | $16,437.00 |