
GMC10X5R154K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R154K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R154K50NTCT-ND - Cut Tape (CT) 4713-GMC10X5R154K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R154K50NT |
Description | CAP0603 X5R .15UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.56970 | $56.97 |
| 500 | $0.43458 | $217.29 |
| 1,000 | $0.39291 | $392.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33055 | $1,322.20 |
| 8,000 | $0.30742 | $2,459.36 |
| 12,000 | $0.29584 | $3,550.08 |
| 20,000 | $0.28301 | $5,660.20 |
| 28,000 | $0.27551 | $7,714.28 |
| 40,000 | $0.26830 | $10,732.00 |

