
GMC10CG7R5C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG7R5C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R5C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R5C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R5C50NT |
Description | CAP0603 COG 7.5PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.26390 | $26.39 |
| 500 | $0.19320 | $96.60 |
| 1,000 | $0.17158 | $171.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13925 | $557.00 |
| 8,000 | $0.12728 | $1,018.24 |
| 12,000 | $0.12129 | $1,455.48 |
| 20,000 | $0.11466 | $2,293.20 |
| 28,000 | $0.11078 | $3,101.84 |
| 40,000 | $0.10706 | $4,282.40 |

