820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG821F50NT

DigiKey Part Number
4713-GMC10CG821F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG821F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG821F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG821F50NT
Description
CAP0603 COG 820PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.26600$12.66
50$0.91420$45.71
100$0.80740$80.74
500$0.62714$313.57
1,000$0.57148$571.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48819$1,952.76
8,000$0.45728$3,658.24
12,000$0.44181$5,301.72
20,000$0.42466$8,493.20
28,000$0.41463$11,609.64
40,000$0.40499$16,199.60
Manufacturers Standard Package