
GMC10CG820G50NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG820G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG820G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG820G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG820G50NTD |
Description | CAP0603 COG 82PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.67300 | $6.73 |
50 | $0.50260 | $25.13 |
100 | $0.44830 | $44.83 |
500 | $0.35060 | $175.30 |
1,000 | $0.31842 | $318.42 |
2,500 | $0.28266 | $706.65 |
5,000 | $0.25989 | $1,299.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22150 | $2,215.00 |
20,000 | $0.20724 | $4,144.80 |
30,000 | $0.20010 | $6,003.00 |
50,000 | $0.19218 | $9,609.00 |
70,000 | $0.18756 | $13,129.20 |
100,000 | $0.18311 | $18,311.00 |
120,000 | $0.18100 | $21,720.00 |
240,000 | $0.17390 | $41,736.00 |
250,000 | $0.17352 | $43,380.00 |