
GMC10CG680F50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG680F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG680F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG680F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG680F50NT |
Description | CAP0603 COG 68PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33760 | $16.88 |
100 | $0.29060 | $29.06 |
500 | $0.21156 | $105.78 |
1,000 | $0.18695 | $186.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15382 | $615.28 |
8,000 | $0.14088 | $1,127.04 |
12,000 | $0.13441 | $1,612.92 |
20,000 | $0.12724 | $2,544.80 |
28,000 | $0.12305 | $3,445.40 |
40,000 | $0.11903 | $4,761.20 |
48,000 | $0.11712 | $5,621.76 |
96,000 | $0.11070 | $10,627.20 |
100,000 | $0.11036 | $11,036.00 |