82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG820G100NT

DigiKey Part Number
4713-GMC10CG820G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG820G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG820G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG820G100NT
Description
CAP0603 COG 82PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.10500$21.05
50$1.56540$78.27
100$1.39770$139.77
500$1.11698$558.49
1,000$1.03015$1,030.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90011$3,600.44
8,000$0.85180$6,814.40
12,000$0.82760$9,931.20
20,000$0.80078$16,015.60
28,000$0.78510$21,982.80
40,000$0.77001$30,800.40
Manufacturers Standard Package