
GMC10CG6R8B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R8B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R8B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8B100NT |
Description | CAP0603 COG 6.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.37160 | $37.16 |
| 500 | $0.27690 | $138.45 |
| 1,000 | $0.24788 | $247.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20449 | $817.96 |
| 8,000 | $0.18840 | $1,507.20 |
| 12,000 | $0.18035 | $2,164.20 |
| 20,000 | $0.17143 | $3,428.60 |
| 28,000 | $0.16622 | $4,654.16 |
| 40,000 | $0.16121 | $6,448.40 |

