7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG7R5C50NT

DigiKey Part Number
4713-GMC10CG7R5C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG7R5C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG7R5C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG7R5C50NT
Description
CAP0603 COG 7.5PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44400$4.44
50$0.30580$15.29
100$0.26390$26.39
500$0.19320$96.60
1,000$0.17158$171.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13925$557.00
8,000$0.12728$1,018.24
12,000$0.12129$1,455.48
20,000$0.11466$2,293.20
28,000$0.11078$3,101.84
40,000$0.10706$4,282.40
Manufacturers Standard Package