
GMC10CG6R8C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R8C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R8C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8C100NT |
Description | CAP0603 COG 6.8PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37160 | $18.58 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23858 | $119.29 |
| 1,000 | $0.21294 | $212.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17448 | $697.92 |
| 8,000 | $0.16023 | $1,281.84 |
| 12,000 | $0.15310 | $1,837.20 |
| 20,000 | $0.14520 | $2,904.00 |
| 28,000 | $0.14058 | $3,936.24 |
| 40,000 | $0.13615 | $5,446.00 |

