
GMC10CG6R8B50NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG6R8B50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8B50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG6R8B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8B50NTD |
Description | CAP0603 COG 6.8PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42540 | $21.27 |
100 | $0.36700 | $36.70 |
500 | $0.26948 | $134.74 |
1,000 | $0.23919 | $239.19 |
2,500 | $0.20708 | $517.70 |
5,000 | $0.18759 | $937.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17814 | $1,781.40 |
20,000 | $0.16601 | $3,320.20 |
30,000 | $0.15993 | $4,797.90 |
50,000 | $0.15320 | $7,660.00 |
70,000 | $0.14927 | $10,448.90 |
100,000 | $0.14549 | $14,549.00 |
120,000 | $0.14369 | $17,242.80 |
240,000 | $0.13766 | $33,038.40 |
250,000 | $0.13734 | $34,335.00 |