
GMC10CG8R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG8R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG8R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R0B50NT |
Description | CAP0603 COG 8PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.39960 | $39.96 |
| 500 | $0.29926 | $149.63 |
| 1,000 | $0.26843 | $268.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22219 | $888.76 |
| 8,000 | $0.20506 | $1,640.48 |
| 12,000 | $0.19647 | $2,357.64 |
| 20,000 | $0.18697 | $3,739.40 |
| 28,000 | $0.18142 | $5,079.76 |
| 40,000 | $0.17608 | $7,043.20 |

