
GMC10CG6R8B100NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG6R8B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG6R8B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8B100NTD |
Description | CAP0603 COG 6.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49260 | $24.63 |
100 | $0.42620 | $42.62 |
500 | $0.31498 | $157.49 |
1,000 | $0.28032 | $280.32 |
2,500 | $0.24357 | $608.93 |
5,000 | $0.22127 | $1,106.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21076 | $2,107.60 |
20,000 | $0.19701 | $3,940.20 |
30,000 | $0.19013 | $5,703.90 |
50,000 | $0.18250 | $9,125.00 |
70,000 | $0.17804 | $12,462.80 |
100,000 | $0.17375 | $17,375.00 |
120,000 | $0.17172 | $20,606.40 |
240,000 | $0.16488 | $39,571.20 |
250,000 | $0.16452 | $41,130.00 |