
GMC10CG6R0C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG6R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R0C50NT |
Description | CAP0603 COG 6PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26440 | $13.22 |
100 | $0.22740 | $22.74 |
500 | $0.16554 | $82.77 |
1,000 | $0.14648 | $146.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11805 | $472.20 |
8,000 | $0.10753 | $860.24 |
12,000 | $0.10227 | $1,227.24 |
20,000 | $0.09644 | $1,928.80 |
28,000 | $0.09303 | $2,604.84 |
40,000 | $0.08976 | $3,590.40 |
48,000 | $0.08821 | $4,234.08 |
96,000 | $0.08299 | $7,967.04 |
100,000 | $0.08271 | $8,271.00 |