CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG680J100NT

DigiKey Part Number
4713-GMC10CG680J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG680J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG680J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG680J100NT
Description
CAP0603 COG 68PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
50$0.16760$8.38
100$0.14290$14.29
500$0.10148$50.74
1,000$0.08860$88.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07162$286.48
8,000$0.06454$516.32
12,000$0.06099$731.88
20,000$0.05707$1,141.40
28,000$0.05478$1,533.84
40,000$0.05258$2,103.20
48,000$0.05153$2,473.44
96,000$0.04802$4,609.92
100,000$0.04784$4,784.00
Manufacturers Standard Package