
GMC10CG680J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG680J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG680J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG680J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG680J100NT |
Description | CAP0603 COG 68PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
50 | $0.16760 | $8.38 |
100 | $0.14290 | $14.29 |
500 | $0.10148 | $50.74 |
1,000 | $0.08860 | $88.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07162 | $286.48 |
8,000 | $0.06454 | $516.32 |
12,000 | $0.06099 | $731.88 |
20,000 | $0.05707 | $1,141.40 |
28,000 | $0.05478 | $1,533.84 |
40,000 | $0.05258 | $2,103.20 |
48,000 | $0.05153 | $2,473.44 |
96,000 | $0.04802 | $4,609.92 |
100,000 | $0.04784 | $4,784.00 |