
GMC10CG680G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG680G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG680G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG680G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG680G100NTD |
Description | CAP0603 COG 68PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.45380 | $45.38 |
| 500 | $0.34168 | $170.84 |
| 1,000 | $0.30732 | $307.32 |
| 2,500 | $0.27111 | $677.78 |
| 5,000 | $0.24933 | $1,246.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23142 | $2,314.20 |
| 20,000 | $0.21668 | $4,333.60 |
| 30,000 | $0.20930 | $6,279.00 |
| 50,000 | $0.20112 | $10,056.00 |
| 70,000 | $0.19634 | $13,743.80 |
| 100,000 | $0.19175 | $19,175.00 |

