68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG680F50NT

DigiKey Part Number
4713-GMC10CG680F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG680F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG680F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG680F50NT
Description
CAP0603 COG 68PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15100$11.51
50$0.82540$41.27
100$0.72760$72.76
500$0.56202$281.01
1,000$0.51105$511.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43461$1,738.44
8,000$0.40624$3,249.92
12,000$0.39204$4,704.48
20,000$0.37630$7,526.00
28,000$0.36710$10,278.80
40,000$0.35825$14,330.00
Manufacturers Standard Package