
GMC10CG680F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG680F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG680F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG680F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG680F100NT |
Description | CAP0603 COG 68PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A680FT | KYOCERA AVX | 243 | 478-KGM15ACG2A680FTCT-ND | $3.45000 | Similar |
| C0603C680F1GACTU | KEMET | 3,955 | 399-C0603C680F1GACTUCT-ND | $8.63000 | Parametric Equivalent |
| CC0603FRNPO0BN680 | YAGEO | 23,954 | 311-3883-1-ND | $1.40000 | Parametric Equivalent |
| GCM1885C2A680FA16D | Murata Electronics | 18,233 | 490-16407-1-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33380 | $16.69 |
| 100 | $0.28780 | $28.78 |
| 500 | $0.21178 | $105.89 |
| 1,000 | $0.18844 | $188.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15362 | $614.48 |
| 8,000 | $0.14070 | $1,125.60 |
| 12,000 | $0.13424 | $1,610.88 |
| 20,000 | $0.12708 | $2,541.60 |
| 28,000 | $0.12290 | $3,441.20 |
| 40,000 | $0.11888 | $4,755.20 |

