Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC10CG561G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG561G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG561G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG561G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG561G50NT |
Description | CAP0603 COG 560PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG561G50NTD | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC10CG561G50NTDCT-ND | $1.32000 | Parametric Equivalent |
| 0603N561G500CT | Walsin Technology Corporation | 0 | 1292-0603N561G500CTTR-ND | $0.11426 | Parametric Equivalent |
| C0603C561G5GACTU | KEMET | 0 | 399-C0603C561G5GACTUTR-ND | $1.67503 | Parametric Equivalent |
| C0603C561G5GALTU | KEMET | 0 | 399-C0603C561G5GALTUTR-ND | $2.57522 | Parametric Equivalent |
| C0603T561G5GCLTU | KEMET | 0 | 399-C0603T561G5GCLTUTR-ND | $6.59165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73500 | $36.75 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.49576 | $247.88 |
| 1,000 | $0.44947 | $449.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38025 | $1,521.00 |
| 8,000 | $0.35457 | $2,836.56 |
| 12,000 | $0.34171 | $4,100.52 |
| 20,000 | $0.32746 | $6,549.20 |
| 28,000 | $0.31914 | $8,935.92 |
| 40,000 | $0.31113 | $12,445.20 |









