
GMC10CG561G100NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG561G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG561G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG561G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG561G100NTD |
Description | CAP0603 COG 560PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.76400 | $7.64 |
50 | $0.54200 | $27.10 |
100 | $0.47300 | $47.30 |
500 | $0.35702 | $178.51 |
1,000 | $0.32146 | $321.46 |
2,500 | $0.28394 | $709.85 |
5,000 | $0.26137 | $1,306.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24282 | $2,428.20 |
20,000 | $0.22756 | $4,551.20 |
30,000 | $0.21991 | $6,597.30 |
50,000 | $0.21144 | $10,572.00 |
70,000 | $0.20649 | $14,454.30 |
100,000 | $0.20173 | $20,173.00 |
120,000 | $0.19947 | $23,936.40 |
240,000 | $0.19187 | $46,048.80 |
250,000 | $0.19147 | $47,867.50 |